Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Vishay 10nF Multilayer Ceramic Capacitor MLCC, 500V dc V, SMD

RS Stock No.: 250-7696Brand: VishayManufacturers Part No.: VJ1206Y103KXEAT
brand-logo

Technical Document

Specifications

Brand

Vishay

Capacitance

10nF

Voltage

500V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Country of Origin

Israel

Stock information temporarily unavailable.

€ 6.30

€ 0.63 Each (Supplied as a Tape) (ex VAT)

€ 7.50

€ 0.75 Each (Supplied as a Tape) (inc. VAT)

Vishay 10nF Multilayer Ceramic Capacitor MLCC, 500V dc V, SMD
Select packaging type

€ 6.30

€ 0.63 Each (Supplied as a Tape) (ex VAT)

€ 7.50

€ 0.75 Each (Supplied as a Tape) (inc. VAT)

Vishay 10nF Multilayer Ceramic Capacitor MLCC, 500V dc V, SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
10 - 90€ 0.63€ 6.30
100 - 240€ 0.44€ 4.40
250 - 490€ 0.42€ 4.20
500 - 990€ 0.39€ 3.90
1000+€ 0.37€ 3.70

Technical Document

Specifications

Brand

Vishay

Capacitance

10nF

Voltage

500V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Country of Origin

Israel