E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay 22pF Multilayer Ceramic Capacitor MLCC, 3kV dc V, 10% , SMD

RS Stock No.: 298-540Brand: VishayManufacturers Part No.: VJ1808A220KXHTW1HV
brand-logo

Technical Document

Specifications

Brand

Vishay

Capacitance

22pF

Voltage

3kV dc

Package/Case

1808 (4520M)

Mounting Type

Surface Mount

Dielectric

C0G (NP0)

Tolerance

10%

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 200.00

€ 0.10 Each (On a Reel of 2000) (ex VAT)

€ 238.00

€ 0.119 Each (On a Reel of 2000) (inc. VAT)

Vishay 22pF Multilayer Ceramic Capacitor MLCC, 3kV dc V, 10% , SMD

€ 200.00

€ 0.10 Each (On a Reel of 2000) (ex VAT)

€ 238.00

€ 0.119 Each (On a Reel of 2000) (inc. VAT)

Vishay 22pF Multilayer Ceramic Capacitor MLCC, 3kV dc V, 10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vishay

Capacitance

22pF

Voltage

3kV dc

Package/Case

1808 (4520M)

Mounting Type

Surface Mount

Dielectric

C0G (NP0)

Tolerance

10%

Country of Origin

Taiwan, Province Of China