E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay, VO2631-X017T Transistor Output Dual Optocoupler, Surface Mount, 8-Pin SMD

RS Stock No.: 257-6943Brand: VishayManufacturers Part No.: VO2631-X017T
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.7V

Number of Channels

2

Number of Pins

8

Package Type

SMD

Series

VO

Stock information temporarily unavailable.

€ 4.23

€ 4.23 Each (ex VAT)

€ 5.03

€ 5.03 Each (inc. VAT)

Vishay, VO2631-X017T Transistor Output Dual Optocoupler, Surface Mount, 8-Pin SMD
Select packaging type

€ 4.23

€ 4.23 Each (ex VAT)

€ 5.03

€ 5.03 Each (inc. VAT)

Vishay, VO2631-X017T Transistor Output Dual Optocoupler, Surface Mount, 8-Pin SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49€ 4.23
50 - 99€ 2.64
100 - 249€ 2.58
250 - 499€ 2.56
500+€ 2.53

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.7V

Number of Channels

2

Number of Pins

8

Package Type

SMD

Series

VO