Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Output Device
IGBT, MOSFET
Maximum Forward Voltage
0.8V
Number of Channels
1
Number of Pins
6
Package Type
SO6
Input Current Type
DC
Country of Origin
Thailand
Stock information temporarily unavailable.
€ 13.30
€ 2.66 Each (Supplied as a Tape) (ex VAT)
€ 15.83
€ 3.165 Each (Supplied as a Tape) (inc. VAT)
Vishay, VOFD343A-X018T DC Input IGBT, MOSFET Output Optocoupler, Surface Mount, 6-Pin SO6
Select packaging type
Standard
5
€ 13.30
€ 2.66 Each (Supplied as a Tape) (ex VAT)
€ 15.83
€ 3.165 Each (Supplied as a Tape) (inc. VAT)
Vishay, VOFD343A-X018T DC Input IGBT, MOSFET Output Optocoupler, Surface Mount, 6-Pin SO6
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
5 - 45 | € 2.66 | € 13.30 |
50 - 95 | € 2.56 | € 12.80 |
100 - 495 | € 2.40 | € 12.00 |
500+ | € 2.24 | € 11.20 |
Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Output Device
IGBT, MOSFET
Maximum Forward Voltage
0.8V
Number of Channels
1
Number of Pins
6
Package Type
SO6
Input Current Type
DC
Country of Origin
Thailand