Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Output Device
Photodetector
Maximum Forward Voltage
1.8V
Number of Channels
2
Number of Pins
8
Package Type
DIP-8
Input Current Type
DC
Country of Origin
China
Stock information temporarily unavailable.
€ 17.50
€ 3.50 Each (In a Pack of 5) (ex VAT)
€ 20.82
€ 4.165 Each (In a Pack of 5) (inc. VAT)
Vishay, VOH263A DC Input Photodetector Output Dual Optocoupler, Surface Mount, 8-Pin DIP-8
5
€ 17.50
€ 3.50 Each (In a Pack of 5) (ex VAT)
€ 20.82
€ 4.165 Each (In a Pack of 5) (inc. VAT)
Vishay, VOH263A DC Input Photodetector Output Dual Optocoupler, Surface Mount, 8-Pin DIP-8
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 3.50 | € 17.50 |
50 - 95 | € 3.37 | € 16.85 |
100+ | € 3.18 | € 15.90 |
Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Output Device
Photodetector
Maximum Forward Voltage
1.8V
Number of Channels
2
Number of Pins
8
Package Type
DIP-8
Input Current Type
DC
Country of Origin
China