E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay, VOIH060AT DC Input Photodetector Output Optocoupler, Surface Mount, 8-Pin SOIC8

RS Stock No.: 214-799Brand: VishayManufacturers Part No.: VOIH060AT
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Photodetector

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

8

Package Type

SOIC8

Input Current Type

DC

Country of Origin

China

Stock information temporarily unavailable.

€ 2,300.00

€ 1.15 Each (On a Reel of 2000) (ex VAT)

€ 2,737.00

€ 1.368 Each (On a Reel of 2000) (inc. VAT)

Vishay, VOIH060AT DC Input Photodetector Output Optocoupler, Surface Mount, 8-Pin SOIC8

€ 2,300.00

€ 1.15 Each (On a Reel of 2000) (ex VAT)

€ 2,737.00

€ 1.368 Each (On a Reel of 2000) (inc. VAT)

Vishay, VOIH060AT DC Input Photodetector Output Optocoupler, Surface Mount, 8-Pin SOIC8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Photodetector

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

8

Package Type

SOIC8

Input Current Type

DC

Country of Origin

China