Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Output Device
CMOS
Maximum Forward Voltage
5.5V
Number of Channels
1
Number of Pins
8
Package Type
SOIC8
Input Current Type
AC/DC
Country of Origin
Malaysia
Stock information temporarily unavailable.
€ 3,140.00
€ 1.57 Each (On a Reel of 2000) (ex VAT)
€ 3,736.60
€ 1.868 Each (On a Reel of 2000) (inc. VAT)
Vishay, VOIH72AT AC/DC Input CMOS Output Optocoupler, Surface Mount, 8-Pin SOIC8
2000
€ 3,140.00
€ 1.57 Each (On a Reel of 2000) (ex VAT)
€ 3,736.60
€ 1.868 Each (On a Reel of 2000) (inc. VAT)
Vishay, VOIH72AT AC/DC Input CMOS Output Optocoupler, Surface Mount, 8-Pin SOIC8
Stock information temporarily unavailable.
2000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Output Device
CMOS
Maximum Forward Voltage
5.5V
Number of Channels
1
Number of Pins
8
Package Type
SOIC8
Input Current Type
AC/DC
Country of Origin
Malaysia