E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay, VOIH72AT AC/DC Input CMOS Output Optocoupler, Surface Mount, 8-Pin SOIC8

RS Stock No.: 338-592Brand: VishayManufacturers Part No.: VOIH72AT
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Output Device

CMOS

Maximum Forward Voltage

5.5V

Number of Channels

1

Number of Pins

8

Package Type

SOIC8

Input Current Type

AC/DC

Country of Origin

Malaysia

Stock information temporarily unavailable.

€ 6.00

€ 3.00 Each (Supplied as a Tape) (ex VAT)

€ 7.14

€ 3.57 Each (Supplied as a Tape) (inc. VAT)

Vishay, VOIH72AT AC/DC Input CMOS Output Optocoupler, Surface Mount, 8-Pin SOIC8

€ 6.00

€ 3.00 Each (Supplied as a Tape) (ex VAT)

€ 7.14

€ 3.57 Each (Supplied as a Tape) (inc. VAT)

Vishay, VOIH72AT AC/DC Input CMOS Output Optocoupler, Surface Mount, 8-Pin SOIC8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
2 - 18€ 3.00€ 6.00
20 - 198€ 2.74€ 5.48
200 - 998€ 2.56€ 5.12
1000+€ 2.43€ 4.86

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Output Device

CMOS

Maximum Forward Voltage

5.5V

Number of Channels

1

Number of Pins

8

Package Type

SOIC8

Input Current Type

AC/DC

Country of Origin

Malaysia