Vishay, VOM618A-5X001T DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SOP

RS Stock No.: 773-0275Brand: VishayManufacturers Part No.: VOM618A-5X001T
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.6V

Number of Channels

1

Number of Pins

4

Package Type

SOP

Input Current Type

DC

Typical Rise Time

6µs

Maximum Input Current

60 mA

Isolation Voltage

3750 Vrms

Maximum Current Transfer Ratio

100%

Typical Fall Time

29µs

Country of Origin

Philippines

You may be interested in

P.O.A.

Each (In a Bag of 10) (ex VAT)

Vishay, VOM618A-5X001T DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SOP

P.O.A.

Each (In a Bag of 10) (ex VAT)

Vishay, VOM618A-5X001T DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SOP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.6V

Number of Channels

1

Number of Pins

4

Package Type

SOP

Input Current Type

DC

Typical Rise Time

6µs

Maximum Input Current

60 mA

Isolation Voltage

3750 Vrms

Maximum Current Transfer Ratio

100%

Typical Fall Time

29µs

Country of Origin

Philippines

You may be interested in