E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay 22MΩ Metal Glaze Resistor 0.25W ±5% VR25000002205JA100

RS Stock No.: 484-4602Brand: VishayManufacturers Part No.: VR25000002205JA100Distrelec Article No.: 30247351
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

22mΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Metal Glaze

Series

VR25

Temperature Coefficient

±200ppm/°C

Product details

VR25 Series, Axial

Metal glazed thick film
Safety requirements of IEC65
Colour code in accordance with IEC62

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
VR25 high voltage metal film,22M 0.25W
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

€ 5.75

€ 0.23 Each (In a Pack of 25) (ex VAT)

€ 6.84

€ 0.274 Each (In a Pack of 25) (inc. VAT)

Vishay 22MΩ Metal Glaze Resistor 0.25W ±5% VR25000002205JA100
Select packaging type

€ 5.75

€ 0.23 Each (In a Pack of 25) (ex VAT)

€ 6.84

€ 0.274 Each (In a Pack of 25) (inc. VAT)

Vishay 22MΩ Metal Glaze Resistor 0.25W ±5% VR25000002205JA100
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 75€ 0.23€ 5.75
100 - 225€ 0.21€ 5.25
250 - 475€ 0.21€ 5.25
500 - 975€ 0.18€ 4.50
1000+€ 0.16€ 4.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
VR25 high voltage metal film,22M 0.25W
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Resistance

22mΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Metal Glaze

Series

VR25

Temperature Coefficient

±200ppm/°C

Product details

VR25 Series, Axial

Metal glazed thick film
Safety requirements of IEC65
Colour code in accordance with IEC62

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
VR25 high voltage metal film,22M 0.25W
P.O.A.Each (In a Pack of 10) (ex VAT)