Technical Document
Specifications
Brand
VishayResistance
330kΩ
Power Rating
1W
Tolerance
±5%
Technology
Metal Glaze
Series
VR68
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Product details
VR68 Series, Axial
VR68 Series are high Ohmic/High Voltage Metal Glaze Leaded Resistors
A metal glazed film deposited on a high grade ceramic
High pulse loading capability (10 kV)
Small size (0718)
Pure tin plating provides compatibility with Lead -free and Lead containing soldering processes
Applications: Where high resistance, high stability and high reliability at high voltage are required; Safety component in combination with high voltage; Picture tubes; High voltage bleeders; Cascade switches
€ 12.00
€ 1.20 Each (In a Pack of 10) (ex VAT)
€ 14.28
€ 1.428 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 12.00
€ 1.20 Each (In a Pack of 10) (ex VAT)
€ 14.28
€ 1.428 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | € 1.20 | € 12.00 |
50 - 90 | € 0.91 | € 9.10 |
100 - 240 | € 0.91 | € 9.10 |
250 - 490 | € 0.91 | € 9.10 |
500+ | € 0.89 | € 8.90 |
Technical Document
Specifications
Brand
VishayResistance
330kΩ
Power Rating
1W
Tolerance
±5%
Technology
Metal Glaze
Series
VR68
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Product details
VR68 Series, Axial
VR68 Series are high Ohmic/High Voltage Metal Glaze Leaded Resistors
A metal glazed film deposited on a high grade ceramic
High pulse loading capability (10 kV)
Small size (0718)
Pure tin plating provides compatibility with Lead -free and Lead containing soldering processes
Applications: Where high resistance, high stability and high reliability at high voltage are required; Safety component in combination with high voltage; Picture tubes; High voltage bleeders; Cascade switches