Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Vishay VS-16TTS12S-M3, Thyristor 1200V, 10A 90mA

RS Stock No.: 918-9806Brand: VishayManufacturers Part No.: VS-16TTS12S-M3
brand-logo
View all in Thyristors

Technical Document

Specifications

Brand

Vishay

Rated Average On-State Current

10A

Thyristor Type

SCR

Package Type

D2PAK (TO-263)

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

200A

Mounting Type

Surface Mount

Maximum Gate Trigger Current

90mA

Maximum Gate Trigger Voltage

3V

Maximum Holding Current

150mA

Pin Count

3

Dimensions

10.67 x 9.65 x 4.83mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1200V

Maximum Operating Temperature

+125 °C

Peak On-State Voltage

1.4V

Country of Origin

China

Product details

Phase Control Thyristors, Vishay Semiconductor

Thyristors - Vishay Semiconductor

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 112.00

€ 2.24 Each (In a Tube of 50) (ex VAT)

€ 133.28

€ 2.666 Each (In a Tube of 50) (inc. VAT)

Vishay VS-16TTS12S-M3, Thyristor 1200V, 10A 90mA

€ 112.00

€ 2.24 Each (In a Tube of 50) (ex VAT)

€ 133.28

€ 2.666 Each (In a Tube of 50) (inc. VAT)

Vishay VS-16TTS12S-M3, Thyristor 1200V, 10A 90mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Rated Average On-State Current

10A

Thyristor Type

SCR

Package Type

D2PAK (TO-263)

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

200A

Mounting Type

Surface Mount

Maximum Gate Trigger Current

90mA

Maximum Gate Trigger Voltage

3V

Maximum Holding Current

150mA

Pin Count

3

Dimensions

10.67 x 9.65 x 4.83mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1200V

Maximum Operating Temperature

+125 °C

Peak On-State Voltage

1.4V

Country of Origin

China

Product details

Phase Control Thyristors, Vishay Semiconductor

Thyristors - Vishay Semiconductor

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more