Vishay Bridge Rectifier, 25A, 600V, 3-phase, 5-Pin

RS Stock No.: 395-2897Brand: VishayManufacturers Part No.: VS-26MT60
brand-logo
View all in Bridge Rectifiers

Technical Document

Specifications

Brand

Vishay

Peak Average Forward Current

25A

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

600V

Mounting Type

Through Hole

Package Type

D 63

Pin Count

5

Configuration

Single

Peak Non-Repetitive Forward Surge Current

375A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.26V

Peak Reverse Current

200µA

Dimensions

28.5 x 28.5 x 10mm

Length

28.5mm

Width

28.5mm

Height

10mm

Product details

Three Phase Bridge Rectifiers with Push-on Terminals, VS-26MT Series, Vishay Semiconductor

Universal, 3-way terminals: Push-on, wrap around or solder
High thermal conductivity package, electrically insulated case
Center hole fixing
Excellent power/volume ratio

Approvals

UL E300359

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

€ 14.41

€ 14.41 Each (ex VAT)

€ 17.15

€ 17.15 Each (inc. VAT)

Vishay Bridge Rectifier, 25A, 600V, 3-phase, 5-Pin

€ 14.41

€ 14.41 Each (ex VAT)

€ 17.15

€ 17.15 Each (inc. VAT)

Vishay Bridge Rectifier, 25A, 600V, 3-phase, 5-Pin

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 14.41
10 - 24€ 13.91
25 - 49€ 13.52
50 - 99€ 12.92
100+€ 12.69

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Peak Average Forward Current

25A

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

600V

Mounting Type

Through Hole

Package Type

D 63

Pin Count

5

Configuration

Single

Peak Non-Repetitive Forward Surge Current

375A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.26V

Peak Reverse Current

200µA

Dimensions

28.5 x 28.5 x 10mm

Length

28.5mm

Width

28.5mm

Height

10mm

Product details

Three Phase Bridge Rectifiers with Push-on Terminals, VS-26MT Series, Vishay Semiconductor

Universal, 3-way terminals: Push-on, wrap around or solder
High thermal conductivity package, electrically insulated case
Center hole fixing
Excellent power/volume ratio

Approvals

UL E300359

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in