E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay 650V 8A, Schottky Rectifier & Schottky Diode, 3-Pin TO-220AC 2L VS-3C08ET07T-M3

RS Stock No.: 279-9448PBrand: VishayManufacturers Part No.: VS-3C08ET07T-M3
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

TO-220AC 2L

Maximum Continuous Forward Current

8A

Peak Reverse Repetitive Voltage

650V

Series

VS-3C08ET07

Diode Configuration

Single

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Vishay 650V 8A, Schottky Rectifier & Schottky Diode, 3-Pin TO-220AC 2L VS-3C08ET07T-M3
Select packaging type

P.O.A.

Vishay 650V 8A, Schottky Rectifier & Schottky Diode, 3-Pin TO-220AC 2L VS-3C08ET07T-M3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

TO-220AC 2L

Maximum Continuous Forward Current

8A

Peak Reverse Repetitive Voltage

650V

Series

VS-3C08ET07

Diode Configuration

Single

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more