Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Package Type
TO-220AC
Maximum Continuous Forward Current
30A
Peak Reverse Repetitive Voltage
600V
Diode Configuration
Single
Rectifier Type
Recovery Rectifier
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
2.6V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
35ns
Peak Non-Repetitive Forward Surge Current
200A
Country of Origin
China
Product details
FRED Pt® Ultrafast Recovery Rectifiers, over 10A
Diodes and Rectifiers, Vishay Semiconductor
€ 14.10
€ 2.82 Each (In a Pack of 5) (ex VAT)
€ 16.78
€ 3.356 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 14.10
€ 2.82 Each (In a Pack of 5) (ex VAT)
€ 16.78
€ 3.356 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 2.82 | € 14.10 |
50 - 120 | € 2.58 | € 12.90 |
125 - 245 | € 2.45 | € 12.25 |
250 - 495 | € 2.40 | € 12.00 |
500+ | € 2.40 | € 12.00 |
Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Package Type
TO-220AC
Maximum Continuous Forward Current
30A
Peak Reverse Repetitive Voltage
600V
Diode Configuration
Single
Rectifier Type
Recovery Rectifier
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
2.6V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
35ns
Peak Non-Repetitive Forward Surge Current
200A
Country of Origin
China
Product details