E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay 1200V 120A, Dual Rectifier Diode, 4-Pin SOT-227 VS-HFA140FA120

RS Stock No.: 748-1103Brand: VishayManufacturers Part No.: VS-HFA140FA120
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Panel Mount

Package Type

SOT-227

Maximum Continuous Forward Current

120A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Isolated

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

4

Maximum Forward Voltage Drop

5.3V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

218ns

Peak Non-Repetitive Forward Surge Current

350A

Country of Origin

Philippines

Product details

HEXFRED® Ultrafast Recovery Rectifiers, Vishay Semiconductor

The HEXFRED® range of products from Vishay are ultrafast recovery rectifiers that contain ultrafast planar technology with a proprietary Schottky barrier based inner structure that enables soft and fast recovery behaviour at any diF/dt condition. These characteristics mean that HEXFRED® products are well suited for use as a companion diode for IGBTs and MOSFETs.

Features

Ultrafast recovery time
Ultrasoft recovery
Very low IRRM
Very low Qrr
Reduced radio frequency interference (RFI) and electromagnetic interference (EMI)
Reduced power loss in diode and switching transistor
Reduced snubbing

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Vishay 1200V 120A, Dual Rectifier Diode, 4-Pin SOT-227 VS-HFA140FA120
Select packaging type

P.O.A.

Vishay 1200V 120A, Dual Rectifier Diode, 4-Pin SOT-227 VS-HFA140FA120
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Mounting Type

Panel Mount

Package Type

SOT-227

Maximum Continuous Forward Current

120A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Isolated

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

4

Maximum Forward Voltage Drop

5.3V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

218ns

Peak Non-Repetitive Forward Surge Current

350A

Country of Origin

Philippines

Product details

HEXFRED® Ultrafast Recovery Rectifiers, Vishay Semiconductor

The HEXFRED® range of products from Vishay are ultrafast recovery rectifiers that contain ultrafast planar technology with a proprietary Schottky barrier based inner structure that enables soft and fast recovery behaviour at any diF/dt condition. These characteristics mean that HEXFRED® products are well suited for use as a companion diode for IGBTs and MOSFETs.

Features

Ultrafast recovery time
Ultrasoft recovery
Very low IRRM
Very low Qrr
Reduced radio frequency interference (RFI) and electromagnetic interference (EMI)
Reduced power loss in diode and switching transistor
Reduced snubbing

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more