Technical Document
Specifications
Brand
VishayRated Average On-State Current
40A
Thyristor Type
SCR Module
Package Type
PACE-PAK
Repetitive Peak Reverse Voltage
1200V
Surge Current Rating
0.4kA
Mounting Type
Screw Mount
Maximum Gate Trigger Current
60mA
Maximum Gate Trigger Voltage
2V
Maximum Holding Current
130mA
Pin Count
6
Dimensions
63.5 x 32.5 x 15.5mm
Peak On-State Voltage
1.4V
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
1200V
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
0.1mA
Product details
P400 Series
€ 105.04
€ 52.52 Each (Supplied in a Box) (ex VAT)
€ 125.00
€ 62.50 Each (Supplied in a Box) (inc. VAT)
Production pack (Box)
2
€ 105.04
€ 52.52 Each (Supplied in a Box) (ex VAT)
€ 125.00
€ 62.50 Each (Supplied in a Box) (inc. VAT)
Production pack (Box)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
2 - 4 | € 52.52 |
5 - 9 | € 51.68 |
10 - 24 | € 50.80 |
25+ | € 50.40 |
Technical Document
Specifications
Brand
VishayRated Average On-State Current
40A
Thyristor Type
SCR Module
Package Type
PACE-PAK
Repetitive Peak Reverse Voltage
1200V
Surge Current Rating
0.4kA
Mounting Type
Screw Mount
Maximum Gate Trigger Current
60mA
Maximum Gate Trigger Voltage
2V
Maximum Holding Current
130mA
Pin Count
6
Dimensions
63.5 x 32.5 x 15.5mm
Peak On-State Voltage
1.4V
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
1200V
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
0.1mA
Product details