Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Vishay, VSKH56/06, Thyristor Module, SCR, 60A 600V, 5-Pin TO-240AA

RS Stock No.: 700-5033Brand: VishayManufacturers Part No.: VSKH56/06
brand-logo
View all in Thyristors

Technical Document

Specifications

Brand

Vishay

Rated Average On-State Current

60A

Thyristor Type

SCR

Package Type

TO-240AA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

1.2kA

Mounting Type

Screw Mount

Maximum Gate Trigger Current

270mA

Maximum Gate Trigger Voltage

4V

Maximum Holding Current

200mA

Pin Count

5

Dimensions

92 x 22.6 x 30mm

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

15mA

Peak On-State Voltage

1.7V

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

600V

Product details

Thyristor/Diode VS-VSKH Series, ADD-A-PAK Modules, Vishay Semiconductor

Industrial standard package ADD-A-PAK
Low thermal resistance

Thyristors - Vishay Semiconductor

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Vishay, VSKH56/06, Thyristor Module, SCR, 60A 600V, 5-Pin TO-240AA

P.O.A.

Vishay, VSKH56/06, Thyristor Module, SCR, 60A 600V, 5-Pin TO-240AA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Rated Average On-State Current

60A

Thyristor Type

SCR

Package Type

TO-240AA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

1.2kA

Mounting Type

Screw Mount

Maximum Gate Trigger Current

270mA

Maximum Gate Trigger Voltage

4V

Maximum Holding Current

200mA

Pin Count

5

Dimensions

92 x 22.6 x 30mm

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

15mA

Peak On-State Voltage

1.7V

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

600V

Product details

Thyristor/Diode VS-VSKH Series, ADD-A-PAK Modules, Vishay Semiconductor

Industrial standard package ADD-A-PAK
Low thermal resistance

Thyristors - Vishay Semiconductor

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more