Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

VSMB10940 Vishay, 940nm IR Emitting Diode, Side View SMD package

RS Stock No.: 180-7088Brand: VishayManufacturers Part No.: VSMB10940
brand-logo
View all in IR LEDs

Technical Document

Specifications

Brand

Vishay

Peak Wavelength

940nm

Package Type

Side View

Radiant Flux

35mW

Radiant Intensity

1mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

±75°

Number of LEDs

1

Number of Pins

2

Dimensions

3 x 1 x 2mm

Lens Shape

Dome

LED Material

GaAlAs

Maximum Supply Voltage

1.8V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 390.00

€ 0.13 Each (On a Reel of 3000) (ex VAT)

€ 464.10

€ 0.155 Each (On a Reel of 3000) (inc. VAT)

VSMB10940 Vishay, 940nm IR Emitting Diode, Side View SMD package

€ 390.00

€ 0.13 Each (On a Reel of 3000) (ex VAT)

€ 464.10

€ 0.155 Each (On a Reel of 3000) (inc. VAT)

VSMB10940 Vishay, 940nm IR Emitting Diode, Side View SMD package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
3000 - 3000€ 0.13€ 390.00
6000+€ 0.13€ 390.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Peak Wavelength

940nm

Package Type

Side View

Radiant Flux

35mW

Radiant Intensity

1mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

±75°

Number of LEDs

1

Number of Pins

2

Dimensions

3 x 1 x 2mm

Lens Shape

Dome

LED Material

GaAlAs

Maximum Supply Voltage

1.8V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more