E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay Single Layer Ceramic Capacitor (SLCC) 100pF 300V ac ±10% Y5S Dielectric, VY2, Through Hole +125°C Max Op. Temp.

RS Stock No.: 173-3602Brand: VishayManufacturers Part No.: VY2101K29Y5SS6TV7
brand-logo

Technical Document

Specifications

Brand

Vishay

Capacitance

100pF

Voltage

300V ac

Mounting Type

Through Hole

Series

VY2

Tolerance

±10%

Dielectric

Y5S

Diameter

7.5mm

Depth

5mm

Height

10.5mm

Dimensions

7.5 (Dia.) x 5mm

Suppression Class

X1, Y2

Capacitor Family

Single Layer

Maximum Operating Temperature

+125°C

Dielectric Material Family

Ceramic

Minimum Operating Temperature

-40°C

Terminal Type

Radial

Country of Origin

China

Product details

X1/Y2 Ceramic Disc VY2 Series

AC Line Rated Class X1, 440 Vac, Class Y2, 300 Vac
High reliability ceramic disc radial capacitor
Encapsulated in flammable resistant epoxy resin in accordance with UL 94 V-0

Approvals

UL, CSA, VDE

X Class - X1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 160.00

€ 0.16 Each (On a Reel of 1000) (ex VAT)

€ 190.40

€ 0.19 Each (On a Reel of 1000) (inc. VAT)

Vishay Single Layer Ceramic Capacitor (SLCC) 100pF 300V ac ±10% Y5S Dielectric, VY2, Through Hole +125°C Max Op. Temp.

€ 160.00

€ 0.16 Each (On a Reel of 1000) (ex VAT)

€ 190.40

€ 0.19 Each (On a Reel of 1000) (inc. VAT)

Vishay Single Layer Ceramic Capacitor (SLCC) 100pF 300V ac ±10% Y5S Dielectric, VY2, Through Hole +125°C Max Op. Temp.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

100pF

Voltage

300V ac

Mounting Type

Through Hole

Series

VY2

Tolerance

±10%

Dielectric

Y5S

Diameter

7.5mm

Depth

5mm

Height

10.5mm

Dimensions

7.5 (Dia.) x 5mm

Suppression Class

X1, Y2

Capacitor Family

Single Layer

Maximum Operating Temperature

+125°C

Dielectric Material Family

Ceramic

Minimum Operating Temperature

-40°C

Terminal Type

Radial

Country of Origin

China

Product details

X1/Y2 Ceramic Disc VY2 Series

AC Line Rated Class X1, 440 Vac, Class Y2, 300 Vac
High reliability ceramic disc radial capacitor
Encapsulated in flammable resistant epoxy resin in accordance with UL 94 V-0

Approvals

UL, CSA, VDE

X Class - X1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more