Vishay WSL 100mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 1W

RS Stock No.: 167-9835Brand: VishayManufacturers Part No.: WSL2512R1000FEA
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

100mΩ

Technology

Metal Strip

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±75ppm/°C

Series

WSL

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Product details

2512 Format WSL Series

Very high power to foot print size ratio (1 W in 1206 package)
Ideal for all types of current sensing and pulse applications including switching and linear power supplies, instruments, power amplifiers and shunts
Proprietary processing technique produces extremely low resistance values (down to 0.001 Ω)
All welded construction

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

€ 880.00

€ 0.44 Each (On a Reel of 2000) (ex VAT)

€ 1,047.20

€ 0.524 Each (On a Reel of 2000) (inc. VAT)

Vishay WSL 100mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 1W

€ 880.00

€ 0.44 Each (On a Reel of 2000) (ex VAT)

€ 1,047.20

€ 0.524 Each (On a Reel of 2000) (inc. VAT)

Vishay WSL 100mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 1W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Reel
2000 - 2000€ 0.44€ 880.00
4000+€ 0.42€ 840.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Resistance

100mΩ

Technology

Metal Strip

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±75ppm/°C

Series

WSL

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Product details

2512 Format WSL Series

Very high power to foot print size ratio (1 W in 1206 package)
Ideal for all types of current sensing and pulse applications including switching and linear power supplies, instruments, power amplifiers and shunts
Proprietary processing technique produces extremely low resistance values (down to 0.001 Ω)
All welded construction

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in