Technical Document
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
200V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
1.5 W
Package Type
DO-204AL
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
1500Ω
Maximum Reverse Leakage Current
500nA
Dimensions
2.7 (Dia.) x 5.2mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Country of Origin
China
Product details
Zener Diodes 1.5W, Z4KE100A to Z4KE200A Series, Vishay Semiconductor
Glass Passivated Power Voltage-Regulating Diodes
Plastic MELF package
Ideal for automated placement
Low Zener impedance
Low regulation factor
AEC-Q101 qualified
Zener Diodes, Vishay Semiconductor
€ 2,585.00
€ 0.47 Each (Supplied as a Tape) (ex VAT)
€ 3,076.15
€ 0.559 Each (Supplied as a Tape) (inc. VAT)
5500
€ 2,585.00
€ 0.47 Each (Supplied as a Tape) (ex VAT)
€ 3,076.15
€ 0.559 Each (Supplied as a Tape) (inc. VAT)
5500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
200V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
1.5 W
Package Type
DO-204AL
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
1500Ω
Maximum Reverse Leakage Current
500nA
Dimensions
2.7 (Dia.) x 5.2mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Country of Origin
China
Product details
Zener Diodes 1.5W, Z4KE100A to Z4KE200A Series, Vishay Semiconductor
Glass Passivated Power Voltage-Regulating Diodes
Plastic MELF package
Ideal for automated placement
Low Zener impedance
Low regulation factor
AEC-Q101 qualified