E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Metal Extendable Barrier

RS Stock No.: 497-233Brand: VisoManufacturers Part No.: BAR 4000
brand-logo
View all in Safety Barriers

Technical Document

Specifications

Brand

Viso

Barrier Type

Extendable Barrier

Material

Metal

Depth

420 mm

Height

940 mm

Width

4m

Product details

BAR 4000 Expandable Metal Barrier

Expandable metal site barrier.
Compact in folded position, locking catch to keep closed.
Can be attached to link several barriers together.
Its centre support provides perfect stability in the open position.
Anti-UV treatment.
For use inside or outdoors with or without casters.
Caster with brake available as an option.
Supplied boxed, supports ready to assemble.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Metal Extendable Barrier

P.O.A.

RS PRO Metal Extendable Barrier
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Viso

Barrier Type

Extendable Barrier

Material

Metal

Depth

420 mm

Height

940 mm

Width

4m

Product details

BAR 4000 Expandable Metal Barrier

Expandable metal site barrier.
Compact in folded position, locking catch to keep closed.
Can be attached to link several barriers together.
Its centre support provides perfect stability in the open position.
Anti-UV treatment.
For use inside or outdoors with or without casters.
Caster with brake available as an option.
Supplied boxed, supports ready to assemble.

You may be interested in