E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Viso STC Waterproof Metal Equipment case With Wheels, 242 x 610 x 430mm

RS Stock No.: 124-7670Brand: VisoManufacturers Part No.: STC 2410 P
brand-logo
View all in Transit Cases

Technical Document

Specifications

Brand

Viso

Material

Aluminium

Internal Height

192 mm

Internal Width

585 mm

Series

STC

Internal Depth

410mm

Internal Dimensions

585 x 405 x 192mm

External Height

242 mm

External Width

610 mm

External Depth

430mm

External Dimensions

242 x 610 x 430mm

Foam

Yes

Watertight or Waterproof

Yes

Wheels

Yes

Colour

Grey

Material Type

Metal

Lockable

Yes

Dividers

No

Weight

6.5kg

Country of Origin

China

Product details

Viso STC Aluminium Cases

Aluminium protection cases from Viso. Designed for storing and transporting photographic equipment and other fragile items safely and securely. Made from aluminium / MDF / steel / PVC, these robust cases have reinforced corners and combination locks for extra security.

Features and Benefits

Aluminium carrying case
3 steel hinges
Reinforces corner
Telescopic handle
Secure locks
Pre-cut foam of the bottom density
Foam in top
Wheels: 2 x diameter 49 mm
Colour: Silver
Made of: Aluminium / MDF / steel / PVC

Application Information

Viso STC series aluminium cases are ideal for storing and transporting photographic equipment.

Stock information temporarily unavailable.

€ 459.86

€ 459.86 Each (ex VAT)

€ 547.23

€ 547.23 Each (inc. VAT)

Viso STC Waterproof Metal Equipment case With Wheels, 242 x 610 x 430mm

€ 459.86

€ 459.86 Each (ex VAT)

€ 547.23

€ 547.23 Each (inc. VAT)

Viso STC Waterproof Metal Equipment case With Wheels, 242 x 610 x 430mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Viso

Material

Aluminium

Internal Height

192 mm

Internal Width

585 mm

Series

STC

Internal Depth

410mm

Internal Dimensions

585 x 405 x 192mm

External Height

242 mm

External Width

610 mm

External Depth

430mm

External Dimensions

242 x 610 x 430mm

Foam

Yes

Watertight or Waterproof

Yes

Wheels

Yes

Colour

Grey

Material Type

Metal

Lockable

Yes

Dividers

No

Weight

6.5kg

Country of Origin

China

Product details

Viso STC Aluminium Cases

Aluminium protection cases from Viso. Designed for storing and transporting photographic equipment and other fragile items safely and securely. Made from aluminium / MDF / steel / PVC, these robust cases have reinforced corners and combination locks for extra security.

Features and Benefits

Aluminium carrying case
3 steel hinges
Reinforces corner
Telescopic handle
Secure locks
Pre-cut foam of the bottom density
Foam in top
Wheels: 2 x diameter 49 mm
Colour: Silver
Made of: Aluminium / MDF / steel / PVC

Application Information

Viso STC series aluminium cases are ideal for storing and transporting photographic equipment.