Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Volex Accessories White 3 Gang Power Socket, 13A, BS 1363

RS Stock No.: 668-0429Brand: Volex AccessoriesManufacturers Part No.: VT1508
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Number of Gangs

3

Colour

White

Switched

Yes

Socket Type

BS 1363

Mounting Style

Surface Mount

Current Rating

13A

Material

Plastic

Colour Family

White

Stock information temporarily unavailable.

P.O.A.

Volex Accessories White 3 Gang Power Socket, 13A, BS 1363

P.O.A.

Volex Accessories White 3 Gang Power Socket, 13A, BS 1363
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Gangs

3

Colour

White

Switched

Yes

Socket Type

BS 1363

Mounting Style

Surface Mount

Current Rating

13A

Material

Plastic

Colour Family

White