Volkel M4 x 0.7 Plug Thread Gauge Plug Gauge, 0.7mm Pitch Diameter

RS Stock No.: 177-0528Brand: VolkelManufacturers Part No.: 16014
View all in Plug Gauges & Ring Gauges

Technical Document

Specifications

Brand

Volkel

Plug/Ring

Plug

Gauge Type

Plug Thread Gauge

Go / No Go

Go/No Go

Thread Size

M4 x 0.7

Pitch Diameter

0.7mm

Tolerance

6H

Single or Double Ended

Double

Imperial or Metric

Metric

Country of Origin

Germany

€ 93.45

€ 93.45 Each (ex VAT)

€ 111.21

€ 111.21 Each (inc. VAT)

Volkel M4 x 0.7 Plug Thread Gauge Plug Gauge, 0.7mm Pitch Diameter

Calibration type

€ 93.45

€ 93.45 Each (ex VAT)

€ 111.21

€ 111.21 Each (inc. VAT)

Volkel M4 x 0.7 Plug Thread Gauge Plug Gauge, 0.7mm Pitch Diameter

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Volkel

Plug/Ring

Plug

Gauge Type

Plug Thread Gauge

Go / No Go

Go/No Go

Thread Size

M4 x 0.7

Pitch Diameter

0.7mm

Tolerance

6H

Single or Double Ended

Double

Imperial or Metric

Metric

Country of Origin

Germany