E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Volkel M10 x 1.5 Ring Thread Gauge Ring Gauge, 1.5mm Pitch Diameter

RS Stock No.: 177-0535Brand: VolkelManufacturers Part No.: 16340
View all in Plug Gauges & Ring Gauges

Technical Document

Specifications

Brand

Volkel

Plug/Ring

Ring

Gauge Type

Ring Thread Gauge

Go / No Go

No Go

Thread Size

M10 x 1.5

Pitch Diameter

1.5mm

Tolerance

6g

Imperial or Metric

Metric

Country of Origin

Germany

Stock information temporarily unavailable.

€ 107.99

€ 107.99 Each (ex VAT)

€ 128.51

€ 128.51 Each (inc. VAT)

Volkel M10 x 1.5 Ring Thread Gauge Ring Gauge, 1.5mm Pitch Diameter

Calibration type

€ 107.99

€ 107.99 Each (ex VAT)

€ 128.51

€ 128.51 Each (inc. VAT)

Volkel M10 x 1.5 Ring Thread Gauge Ring Gauge, 1.5mm Pitch Diameter
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Volkel

Plug/Ring

Ring

Gauge Type

Ring Thread Gauge

Go / No Go

No Go

Thread Size

M10 x 1.5

Pitch Diameter

1.5mm

Tolerance

6g

Imperial or Metric

Metric

Country of Origin

Germany