E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Volkel HSS 6.3 → 20.5 mm 6 piece 90° Countersink Set

RS Stock No.: 364-3739Brand: VolkelManufacturers Part No.: 997/1000
brand-logo
View all in Countersinks

Technical Document

Specifications

Brand

Volkel

Countersink Angle

90°

Number Of Flutes

3

Material

HSS

Number of Pieces

6

Stock information temporarily unavailable.

P.O.A.

Volkel HSS 6.3 → 20.5 mm 6 piece 90° Countersink Set

P.O.A.

Volkel HSS 6.3 → 20.5 mm 6 piece 90° Countersink Set
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Volkel

Countersink Angle

90°

Number Of Flutes

3

Material

HSS

Number of Pieces

6