Technical Document
Specifications
Brand
Vox PowerOutput Voltage
18 → 58V dc
Output Current
3.75A
Power Rating
400 → 600W
Number of Outputs
4
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Length
129.7mm
Width
77.7mm
Depth
41mm
Efficiency
89%
Weight
600g
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Country of Origin
India
Product details
Switch Mode - Vox Power 600W, NEVO600 Series
You may be interested in
Vox Power Switching Power Supply, Nevo+600S Front End 600W, Quad Output, 120 → 370 V dc, 85 → 264 V acBrand: Vox Power
€ 611.80Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Vox Power Embedded Switch Mode Power Supply (SMPS), Nevo600S-4-4-4-4, 18 → 58V dc, 3.75A, 400 → 600W,
1
P.O.A.
Vox Power Embedded Switch Mode Power Supply (SMPS), Nevo600S-4-4-4-4, 18 → 58V dc, 3.75A, 400 → 600W,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Vox Power Switching Power Supply, Nevo+600S Front End 600W, Quad Output, 120 → 370 V dc, 85 → 264 V acBrand: Vox Power
€ 611.80Each (ex VAT)
Technical Document
Specifications
Brand
Vox PowerOutput Voltage
18 → 58V dc
Output Current
3.75A
Power Rating
400 → 600W
Number of Outputs
4
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Length
129.7mm
Width
77.7mm
Depth
41mm
Efficiency
89%
Weight
600g
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Country of Origin
India
Product details
Switch Mode - Vox Power 600W, NEVO600 Series
You may be interested in
Vox Power Switching Power Supply, Nevo+600S Front End 600W, Quad Output, 120 → 370 V dc, 85 → 264 V acBrand: Vox Power
€ 611.80Each (ex VAT)