W Robinson And Sons 230 V 1.2 bar Straight Coupling Submersible Submersible Water Pump, 400L/min

RS Stock No.: 331-8275Brand: W Robinson And SonsManufacturers Part No.: N2091060E
brand-logo
View all in Water Pumps

Technical Document

Specifications

Maximum Flow Rate

400L/min

Supply Voltage

230 V

Maximum Head

6 → 11m

Maximum Working Pressure

1.2 bar

Body Material

Stainless Steel

Coupling Type

Straight

Input Power

1.1kW

Input Connection Size

2in

Output Connection Size

2in

Pump Type

Submersible

Country of Origin

Italy

Product details

High flow rate water pumps for waste water

304 stainless steel pumps featuring the latest technology. The pump must be fully immersed in the fluid in order to cool the motor. Motor with device to protect againstthermal overloads, insulation category F, mechanical seal series in graphite and aluminium, lubrication in an oil sump-bowl and a seal for protection against sand.Stainless steel casting rotor assembly equipped with Vortex self-cleaning system.
Automatic float switch.
Allows solids of Ø 40 mm to pass through.
Suitable for pumping and draining clean and waster water, urban and industrial applications.
Available in two flow rates:  300and400litres / min.

Stock information temporarily unavailable.

€ 1,528.46

€ 1,528.46 Each (ex VAT)

€ 1,818.87

€ 1,818.87 Each (inc. VAT)

W Robinson And Sons 230 V 1.2 bar Straight Coupling Submersible Submersible Water Pump, 400L/min

€ 1,528.46

€ 1,528.46 Each (ex VAT)

€ 1,818.87

€ 1,818.87 Each (inc. VAT)

W Robinson And Sons 230 V 1.2 bar Straight Coupling Submersible Submersible Water Pump, 400L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Flow Rate

400L/min

Supply Voltage

230 V

Maximum Head

6 → 11m

Maximum Working Pressure

1.2 bar

Body Material

Stainless Steel

Coupling Type

Straight

Input Power

1.1kW

Input Connection Size

2in

Output Connection Size

2in

Pump Type

Submersible

Country of Origin

Italy

Product details

High flow rate water pumps for waste water

304 stainless steel pumps featuring the latest technology. The pump must be fully immersed in the fluid in order to cool the motor. Motor with device to protect againstthermal overloads, insulation category F, mechanical seal series in graphite and aluminium, lubrication in an oil sump-bowl and a seal for protection against sand.Stainless steel casting rotor assembly equipped with Vortex self-cleaning system.
Automatic float switch.
Allows solids of Ø 40 mm to pass through.
Suitable for pumping and draining clean and waster water, urban and industrial applications.
Available in two flow rates:  300and400litres / min.