E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

WAGO 2000-5311 TOPJOB S, 2000 Series Grey, 1mm², Triple-Level, Push-In Cage Clamp Termination

RS Stock No.: 247-5815Brand: WAGOManufacturers Part No.: 2000-5311
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

Triple

Series

TOPJOB S, 2000

American Wire Gauge

24 → 16AWG

Termination Method

Push-In Cage Clamp

Cable CSA

1mm²

Fused

No

Current Rating

13.5A

Country of Origin

Germany

Stock information temporarily unavailable.

€ 377.00

€ 7.54 Each (In a Pack of 50) (ex VAT)

€ 448.63

€ 8.973 Each (In a Pack of 50) (inc. VAT)

WAGO 2000-5311 TOPJOB S, 2000 Series Grey, 1mm², Triple-Level, Push-In Cage Clamp Termination

€ 377.00

€ 7.54 Each (In a Pack of 50) (ex VAT)

€ 448.63

€ 8.973 Each (In a Pack of 50) (inc. VAT)

WAGO 2000-5311 TOPJOB S, 2000 Series Grey, 1mm², Triple-Level, Push-In Cage Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

Triple

Series

TOPJOB S, 2000

American Wire Gauge

24 → 16AWG

Termination Method

Push-In Cage Clamp

Cable CSA

1mm²

Fused

No

Current Rating

13.5A

Country of Origin

Germany