E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

WAGO 2001-1401 22 (TOPJOB S) Series Grey, 1.5mm², 1-Level, Push In Spring Termination, ATEX, EAC Ex, Ex, IECEx

RS Stock No.: 281-5856Brand: WAGOManufacturers Part No.: 2001-1401Distrelec Article No.: 14829468
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

1

Series

22 (TOPJOB S)

American Wire Gauge

18 → 14AWG

Termination Method

Push In Spring

Cable CSA

1.5mm²

Fused

No

Hazardous Area Certification

ATEX, EAC Ex, Ex, IECEx

Country of Origin

Germany

Stock information temporarily unavailable.

€ 149.31

€ 149.31 1 Box of 100 (ex VAT)

€ 177.68

€ 177.68 1 Box of 100 (inc. VAT)

WAGO 2001-1401 22 (TOPJOB S) Series Grey, 1.5mm², 1-Level, Push In Spring Termination, ATEX, EAC Ex, Ex, IECEx

€ 149.31

€ 149.31 1 Box of 100 (ex VAT)

€ 177.68

€ 177.68 1 Box of 100 (inc. VAT)

WAGO 2001-1401 22 (TOPJOB S) Series Grey, 1.5mm², 1-Level, Push In Spring Termination, ATEX, EAC Ex, Ex, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

1

Series

22 (TOPJOB S)

American Wire Gauge

18 → 14AWG

Termination Method

Push In Spring

Cable CSA

1.5mm²

Fused

No

Hazardous Area Certification

ATEX, EAC Ex, Ex, IECEx

Country of Origin

Germany