E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

WAGO 2004-1205 TOPJOB S Series Black, 4mm², 1-Level, Push In Termination, ATEX, CSA, IECEx

RS Stock No.: 278-7723Brand: WAGOManufacturers Part No.: 2004-1205
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Wago

Colour

Black

Number of Levels

1

American Wire Gauge

12AWG

Series

TOPJOB S

Termination Method

Push In

Cable CSA

4mm²

Hazardous Area Certification

ATEX, CSA, IECEx

Country of Origin

Germany

Stock information temporarily unavailable.

€ 77.21

€ 77.21 1 Box of 50 (ex VAT)

€ 91.88

€ 91.88 1 Box of 50 (inc. VAT)

WAGO 2004-1205 TOPJOB S Series Black, 4mm², 1-Level, Push In Termination, ATEX, CSA, IECEx

€ 77.21

€ 77.21 1 Box of 50 (ex VAT)

€ 91.88

€ 91.88 1 Box of 50 (inc. VAT)

WAGO 2004-1205 TOPJOB S Series Black, 4mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Colour

Black

Number of Levels

1

American Wire Gauge

12AWG

Series

TOPJOB S

Termination Method

Push In

Cable CSA

4mm²

Hazardous Area Certification

ATEX, CSA, IECEx

Country of Origin

Germany