E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

WAGO 2007-8873 TOPJOB S Series Green, Yellow, 6mm², 1-Level, Push-In Cage Clamp Termination

RS Stock No.: 278-3316Brand: WAGOManufacturers Part No.: 2007-8873
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Wago

Colour

Green, Yellow

Number of Levels

1

Series

TOPJOB S

American Wire Gauge

20 → 8AWG

Termination Method

Push-In Cage Clamp

Cable CSA

6mm²

Country of Origin

Germany

Stock information temporarily unavailable.

€ 187.76

€ 187.76 1 Box of 1 (ex VAT)

€ 223.43

€ 223.43 1 Box of 1 (inc. VAT)

WAGO 2007-8873 TOPJOB S Series Green, Yellow, 6mm², 1-Level, Push-In Cage Clamp Termination

€ 187.76

€ 187.76 1 Box of 1 (ex VAT)

€ 223.43

€ 223.43 1 Box of 1 (inc. VAT)

WAGO 2007-8873 TOPJOB S Series Green, Yellow, 6mm², 1-Level, Push-In Cage Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Colour

Green, Yellow

Number of Levels

1

Series

TOPJOB S

American Wire Gauge

20 → 8AWG

Termination Method

Push-In Cage Clamp

Cable CSA

6mm²

Country of Origin

Germany