Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

WAGO 2016-7607 TOPJOB S, 2016 Series Green/Yellow, 16mm², Single-Level, Push-In Cage Clamp Termination

RS Stock No.: 784-0505Brand: WAGOManufacturers Part No.: 2016-7607
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Wago

Colour

Green/Yellow

Number of Levels

Single

American Wire Gauge

20 → 4AWG

Series

TOPJOB S, 2016

Termination Method

Push-In Cage Clamp

Cable CSA

16mm²

Fused

No

Country of Origin

Poland

Product details

Standard Terminal Blocks

TOPJOB S Series

A range of rail-mounted terminal blocks that can fulfill all industrial and Ex applications, as well as those for building installations. Thanks to CAGE CLAMP® S technology, the TOPJOB® S rail-mounted terminal blocks for the DIN 35 carrier rail give a space saving of 30%. The compact size helps minimize costs through the reduction of panel space used, as well as smaller enclosures and junction boxes.

Stock information temporarily unavailable.

€ 37.70

€ 7.54 Each (In a Pack of 5) (ex VAT)

€ 44.86

€ 8.973 Each (In a Pack of 5) (inc. VAT)

WAGO 2016-7607 TOPJOB S, 2016 Series Green/Yellow, 16mm², Single-Level, Push-In Cage Clamp Termination

€ 37.70

€ 7.54 Each (In a Pack of 5) (ex VAT)

€ 44.86

€ 8.973 Each (In a Pack of 5) (inc. VAT)

WAGO 2016-7607 TOPJOB S, 2016 Series Green/Yellow, 16mm², Single-Level, Push-In Cage Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Colour

Green/Yellow

Number of Levels

Single

American Wire Gauge

20 → 4AWG

Series

TOPJOB S, 2016

Termination Method

Push-In Cage Clamp

Cable CSA

16mm²

Fused

No

Country of Origin

Poland

Product details

Standard Terminal Blocks

TOPJOB S Series

A range of rail-mounted terminal blocks that can fulfill all industrial and Ex applications, as well as those for building installations. Thanks to CAGE CLAMP® S technology, the TOPJOB® S rail-mounted terminal blocks for the DIN 35 carrier rail give a space saving of 30%. The compact size helps minimize costs through the reduction of panel space used, as well as smaller enclosures and junction boxes.