E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

WAGO 2022-161 X-COM S, 2022 Series Grey, 2.5mm², Single-Level, Push-In Cage Clamp Termination

RS Stock No.: 253-2945Brand: WAGOManufacturers Part No.: 2022-161
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

Single

Series

X-COM S, 2022

American Wire Gauge

22 → 12AWG

Termination Method

Push-In Cage Clamp

Cable CSA

2.5mm²

Fused

No

Current Rating

24A

Country of Origin

China

Stock information temporarily unavailable.

€ 466.59

€ 466.59 1 Box of 250 (ex VAT)

€ 555.24

€ 555.24 1 Box of 250 (inc. VAT)

WAGO 2022-161 X-COM S, 2022 Series Grey, 2.5mm², Single-Level, Push-In Cage Clamp Termination

€ 466.59

€ 466.59 1 Box of 250 (ex VAT)

€ 555.24

€ 555.24 1 Box of 250 (inc. VAT)

WAGO 2022-161 X-COM S, 2022 Series Grey, 2.5mm², Single-Level, Push-In Cage Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

Single

Series

X-COM S, 2022

American Wire Gauge

22 → 12AWG

Termination Method

Push-In Cage Clamp

Cable CSA

2.5mm²

Fused

No

Current Rating

24A

Country of Origin

China