Technical Document
Specifications
Brand
WagoDimensions L x W x H
225 x 145 x 50mm
Dimensions (L x W x H)
225 x 145 x 50mm
Material
Polycarbonate
Length
225mm
Width
145mm
Height
50mm
IP Rating
IP20
Number of Terminals
0
Colour
White
Series
221
Distrelec Product Id
30219536
Country of Origin
China
€ 43.67
€ 43.67 Each (ex VAT)
€ 51.97
€ 51.97 Each (inc. VAT)
1
€ 43.67
€ 43.67 Each (ex VAT)
€ 51.97
€ 51.97 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WagoDimensions L x W x H
225 x 145 x 50mm
Dimensions (L x W x H)
225 x 145 x 50mm
Material
Polycarbonate
Length
225mm
Width
145mm
Height
50mm
IP Rating
IP20
Number of Terminals
0
Colour
White
Series
221
Distrelec Product Id
30219536
Country of Origin
China