E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

WAGO, 216 Insulated Ferrule, 17mm Pin Length, 4.7mm Pin Diameter, Blue

RS Stock No.: 288-5146Brand: WAGOManufacturers Part No.: 216-246-1
brand-logo
View all in Bootlace Ferrules

Technical Document

Specifications

Brand

Wago

Pin Diameter

4.7mm

Number of Entries

1

Colour

Blue

Pin Length

17mm

Insulation

Insulated

Series

216

Country of Origin

Germany

Stock information temporarily unavailable.

€ 152.70

€ 152.70 1 Box of 1000 (ex VAT)

€ 181.71

€ 181.71 1 Box of 1000 (inc. VAT)

WAGO, 216 Insulated Ferrule, 17mm Pin Length, 4.7mm Pin Diameter, Blue

€ 152.70

€ 152.70 1 Box of 1000 (ex VAT)

€ 181.71

€ 181.71 1 Box of 1000 (inc. VAT)

WAGO, 216 Insulated Ferrule, 17mm Pin Length, 4.7mm Pin Diameter, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Pin Diameter

4.7mm

Number of Entries

1

Colour

Blue

Pin Length

17mm

Insulation

Insulated

Series

216

Country of Origin

Germany