WAGO 218 Series PCB Terminal Block, 13-Contact, 2.5mm Pitch, PCB Mount, 1-Row, PCB Contacts Termination

RS Stock No.: 278-4093Brand: WAGOManufacturers Part No.: 218-113
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

Wago

Number Of Contacts

13

Pitch

2.5mm

Number Of Rows

1

Mounting Type

PCB

Gender

Male

Termination Method

PCB Contacts

Series

218

Country of Origin

Poland

Stock information temporarily unavailable.

€ 324.45

€ 9.27 Each (In a Pack of 35) (ex VAT)

€ 386.10

€ 11.031 Each (In a Pack of 35) (inc. VAT)

WAGO 218 Series PCB Terminal Block, 13-Contact, 2.5mm Pitch, PCB Mount, 1-Row, PCB Contacts Termination

€ 324.45

€ 9.27 Each (In a Pack of 35) (ex VAT)

€ 386.10

€ 11.031 Each (In a Pack of 35) (inc. VAT)

WAGO 218 Series PCB Terminal Block, 13-Contact, 2.5mm Pitch, PCB Mount, 1-Row, PCB Contacts Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Number Of Contacts

13

Pitch

2.5mm

Number Of Rows

1

Mounting Type

PCB

Gender

Male

Termination Method

PCB Contacts

Series

218

Country of Origin

Poland