WAGO 231 Series Pluggable Connector, 3-Pole, Female, 3-Way, Snap-In, 16A

Technical Document
Specifications
Brand
WagoPole Format
3
Series
231
Gender
Female
Number Of Ways
3
Plug/Socket
Socket
Type
Pluggable Connector
Mounting Type
Snap-In
Current Rating
16A
Country of Origin
Germany
€ 164.50
€ 3.29 Each (In a Pack of 50) (ex VAT)
€ 195.76
€ 3.915 Each (In a Pack of 50) (inc. VAT)
50
€ 164.50
€ 3.29 Each (In a Pack of 50) (ex VAT)
€ 195.76
€ 3.915 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WagoPole Format
3
Series
231
Gender
Female
Number Of Ways
3
Plug/Socket
Socket
Type
Pluggable Connector
Mounting Type
Snap-In
Current Rating
16A
Country of Origin
Germany