Technical Document
Specifications
Brand
WagoPluggable Terminal Block Type
Feed Through Plug
Number Of Contacts
2
Pitch
5mm
Series
231
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Cage Clamp
Country of Origin
Germany
€ 275.91
€ 275.91 1 Box of 100 (ex VAT)
€ 328.33
€ 328.33 1 Box of 100 (inc. VAT)
WAGO, 5mm Pitch, 231, 2 Way, Pluggable Terminal Block, Feed Through Plug, Cable Mount, Cage Clamp Termination, 231-602-1
1
€ 275.91
€ 275.91 1 Box of 100 (ex VAT)
€ 328.33
€ 328.33 1 Box of 100 (inc. VAT)
WAGO, 5mm Pitch, 231, 2 Way, Pluggable Terminal Block, Feed Through Plug, Cable Mount, Cage Clamp Termination, 231-602-1
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
WagoPluggable Terminal Block Type
Feed Through Plug
Number Of Contacts
2
Pitch
5mm
Series
231
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Cage Clamp
Country of Origin
Germany
