E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

WAGO 231 Series Pluggable Connector, 11-Pole, Female, 11-Way, Cable Mount, 16A

RS Stock No.: 278-1168Brand: WAGOManufacturers Part No.: 231-711/026-000
brand-logo
View all in Lighting Connectors

Technical Document

Specifications

Brand

Wago

Pole Format

11

Series

231

Gender

Female

Number Of Ways

11

Plug/Socket

Socket

Type

Pluggable Connector

Mounting Type

Cable Mount

Current Rating

16A

Country of Origin

Germany

Stock information temporarily unavailable.

€ 256.50

€ 10.26 Each (In a Pack of 25) (ex VAT)

€ 305.24

€ 12.209 Each (In a Pack of 25) (inc. VAT)

WAGO 231 Series Pluggable Connector, 11-Pole, Female, 11-Way, Cable Mount, 16A

€ 256.50

€ 10.26 Each (In a Pack of 25) (ex VAT)

€ 305.24

€ 12.209 Each (In a Pack of 25) (inc. VAT)

WAGO 231 Series Pluggable Connector, 11-Pole, Female, 11-Way, Cable Mount, 16A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Pole Format

11

Series

231

Gender

Female

Number Of Ways

11

Plug/Socket

Socket

Type

Pluggable Connector

Mounting Type

Cable Mount

Current Rating

16A

Country of Origin

Germany