WAGO, 7.62mm Pitch, 232, 12 Way, Horizontal, Pluggable Terminal Block, Pin Header, DIN Rail Mount, Wire Termination,

RS Stock No.: 278-1555Brand: WAGOManufacturers Part No.: 232-592/007-000
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Brand

Wago

Pluggable Terminal Block Type

Pin Header

Number Of Contacts

12

Pitch

7.62mm

Series

232

Number Of Rows

1

Body Orientation

Horizontal

Mounting Type

DIN Rail Mount

Termination Method

Wire

Country of Origin

Germany

Stock information temporarily unavailable.

€ 92.90

€ 9.29 Each (In a Pack of 10) (ex VAT)

€ 110.55

€ 11.055 Each (In a Pack of 10) (inc. VAT)

WAGO, 7.62mm Pitch, 232, 12 Way, Horizontal, Pluggable Terminal Block, Pin Header, DIN Rail Mount, Wire Termination,

€ 92.90

€ 9.29 Each (In a Pack of 10) (ex VAT)

€ 110.55

€ 11.055 Each (In a Pack of 10) (inc. VAT)

WAGO, 7.62mm Pitch, 232, 12 Way, Horizontal, Pluggable Terminal Block, Pin Header, DIN Rail Mount, Wire Termination,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Pluggable Terminal Block Type

Pin Header

Number Of Contacts

12

Pitch

7.62mm

Series

232

Number Of Rows

1

Body Orientation

Horizontal

Mounting Type

DIN Rail Mount

Termination Method

Wire

Country of Origin

Germany