WAGO 260-104 260 Series Grey, 1.5mm², Single-Level, Cage Clamp Termination

RS Stock No.: 297-3196Brand: WAGOManufacturers Part No.: 260-104
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

Single

Series

260

American Wire Gauge

28 → 16AWG

Termination Method

Cage Clamp

Cable CSA

1.5mm²

Fused

No

Voltage Rating

400 V

Current Rating

18A

Pitch

5mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

CSA

Country of Origin

Germany

Product details

Cage Clamp - 260 Series

Cage clamp® connection terminal blocks with side entry are screwdriver actuated and include fixing flanges at either end of the terminal block. A DIN Rail mounting adapter is also available which screw mounts into the base of the terminal blocks. It is recommended that the maximum distance between adapters is 35-40 mm.

Features and Benefits

• 2 Conductor-through terminal block
• 6 kV surge voltage
101-3877 is a mounting foot with screw for DIN 35 rail

260 Series

You may be interested in
Stock information temporarily unavailable.

€ 13.05

€ 2.61 Each (In a Pack of 5) (ex VAT)

€ 15.53

€ 3.106 Each (In a Pack of 5) (inc. VAT)

WAGO 260-104 260 Series Grey, 1.5mm², Single-Level, Cage Clamp Termination

€ 13.05

€ 2.61 Each (In a Pack of 5) (ex VAT)

€ 15.53

€ 3.106 Each (In a Pack of 5) (inc. VAT)

WAGO 260-104 260 Series Grey, 1.5mm², Single-Level, Cage Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

Single

Series

260

American Wire Gauge

28 → 16AWG

Termination Method

Cage Clamp

Cable CSA

1.5mm²

Fused

No

Voltage Rating

400 V

Current Rating

18A

Pitch

5mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

CSA

Country of Origin

Germany

Product details

Cage Clamp - 260 Series

Cage clamp® connection terminal blocks with side entry are screwdriver actuated and include fixing flanges at either end of the terminal block. A DIN Rail mounting adapter is also available which screw mounts into the base of the terminal blocks. It is recommended that the maximum distance between adapters is 35-40 mm.

Features and Benefits

• 2 Conductor-through terminal block
• 6 kV surge voltage
101-3877 is a mounting foot with screw for DIN 35 rail

260 Series

You may be interested in