E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Wago 264 Series Grey Non-Fused DIN Rail Terminal, 2.5mm², Clamp Termination

RS Stock No.: 867-881Brand: WagoManufacturers Part No.: 264-711
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Wago

Colour

Grey

Series

264

Termination Method

Clamp

Cable CSA

2.5mm²

Voltage Rating

800 V

Current Rating

24A

Country of Origin

Czech Republic

Product details

Mini feed-through connections for TS 35 rails

Mini feed-through connections for mounting on TS 35 type DIN rails and designed to fit into small enclosures.
Two versions of these terminals are available, for 2 or 4 conductors.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Wago 264 Series Grey Non-Fused DIN Rail Terminal, 2.5mm², Clamp Termination

P.O.A.

Each (In a Pack of 5) (ex VAT)

Wago 264 Series Grey Non-Fused DIN Rail Terminal, 2.5mm², Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Wago

Colour

Grey

Series

264

Termination Method

Clamp

Cable CSA

2.5mm²

Voltage Rating

800 V

Current Rating

24A

Country of Origin

Czech Republic

Product details

Mini feed-through connections for TS 35 rails

Mini feed-through connections for mounting on TS 35 type DIN rails and designed to fit into small enclosures.
Two versions of these terminals are available, for 2 or 4 conductors.

You may be interested in