E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

WAGO 264-724 264 Series Blue, 2.5mm², Single-Level, Cage Clamp Termination, ATEX, IECEx

RS Stock No.: 494-1191Brand: WAGOManufacturers Part No.: 264-724
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Wago

Colour

Blue

Number of Levels

Single

American Wire Gauge

28 → 12AWG

Series

264

Termination Method

Cage Clamp

Cable CSA

2.5mm²

Fused

No

Current Rating

24A

Voltage Rating

600 V

Pitch

10mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

'+105°C

Hazardous Area Certification

ATEX, IECEx

Product details

264 Miniature Series

Front-entry miniature screwless DIN Rail terminals are designed for snap-mounting onto symmetrical DIN Rail 467-349. The terminals have a clamp design that ensures the clamping force automatically adjusts to the size of the connector. Thus resulting in a corrosion-free contact area, and compensates for any deformation of the conductor due to cold flow or settling of strands.

Features and Benefits

• Available in 3 colours
• Moulded in modified nylon 6.6 (free from halogen)
• Self-extinguishing according to UL94-V2
• Temperature stabilised allowing continuous operation at 105°C (170°C short term) according to IEC216 part 1 and 2
• Terminals interlock and are designed to prevent reverse mounting
• 24.5 mm Depth
• Rated at 600 V (UL)
• The green/yellow earth terminal blocks connect directly to the mounting rail

Approvals

UL recognised component, CSA certified, DEMKO (except 264-727), KEMA, SEMKO.

You may be interested in
Stock information temporarily unavailable.

€ 19.30

€ 1.93 Each (In a Pack of 10) (ex VAT)

€ 22.97

€ 2.297 Each (In a Pack of 10) (inc. VAT)

WAGO 264-724 264 Series Blue, 2.5mm², Single-Level, Cage Clamp Termination, ATEX, IECEx

€ 19.30

€ 1.93 Each (In a Pack of 10) (ex VAT)

€ 22.97

€ 2.297 Each (In a Pack of 10) (inc. VAT)

WAGO 264-724 264 Series Blue, 2.5mm², Single-Level, Cage Clamp Termination, ATEX, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Wago

Colour

Blue

Number of Levels

Single

American Wire Gauge

28 → 12AWG

Series

264

Termination Method

Cage Clamp

Cable CSA

2.5mm²

Fused

No

Current Rating

24A

Voltage Rating

600 V

Pitch

10mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

'+105°C

Hazardous Area Certification

ATEX, IECEx

Product details

264 Miniature Series

Front-entry miniature screwless DIN Rail terminals are designed for snap-mounting onto symmetrical DIN Rail 467-349. The terminals have a clamp design that ensures the clamping force automatically adjusts to the size of the connector. Thus resulting in a corrosion-free contact area, and compensates for any deformation of the conductor due to cold flow or settling of strands.

Features and Benefits

• Available in 3 colours
• Moulded in modified nylon 6.6 (free from halogen)
• Self-extinguishing according to UL94-V2
• Temperature stabilised allowing continuous operation at 105°C (170°C short term) according to IEC216 part 1 and 2
• Terminals interlock and are designed to prevent reverse mounting
• 24.5 mm Depth
• Rated at 600 V (UL)
• The green/yellow earth terminal blocks connect directly to the mounting rail

Approvals

UL recognised component, CSA certified, DEMKO (except 264-727), KEMA, SEMKO.

You may be interested in