Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Wago 264 Series Grey Non-Fused DIN Rail Terminal, 2.5mm², Clamp Termination

RS Stock No.: 867-910Brand: WagoManufacturers Part No.: 264-731
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Wago

Colour

Grey

Series

264

Termination Method

Clamp

Cable CSA

2.5mm²

Voltage Rating

800 V

Current Rating

24A

Country of Origin

Czech Republic

Product details

Mini feed-through connections for TS 35 rails

Mini feed-through connections for mounting on TS 35 type DIN rails and designed to fit into small enclosures.
Two versions of these terminals are available, for 2 or 4 conductors.

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Wago 264 Series Grey Non-Fused DIN Rail Terminal, 2.5mm², Clamp Termination

P.O.A.

Each (In a Pack of 5) (ex VAT)

Wago 264 Series Grey Non-Fused DIN Rail Terminal, 2.5mm², Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Colour

Grey

Series

264

Termination Method

Clamp

Cable CSA

2.5mm²

Voltage Rating

800 V

Current Rating

24A

Country of Origin

Czech Republic

Product details

Mini feed-through connections for TS 35 rails

Mini feed-through connections for mounting on TS 35 type DIN rails and designed to fit into small enclosures.
Two versions of these terminals are available, for 2 or 4 conductors.