Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

WAGO 2716 Series PCB Terminal, 2-Contact, 15mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination

RS Stock No.: 271-0271Brand: WAGOManufacturers Part No.: 2716-202Distrelec Article No.: 30117459
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

Wago

Number Of Contacts

2

Pitch

15mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Cage Clamp

Series

2716

Country of Origin

Poland

Stock information temporarily unavailable.

€ 309.63

€ 309.63 1 Box of 50 (ex VAT)

€ 368.46

€ 368.46 1 Box of 50 (inc. VAT)

WAGO 2716 Series PCB Terminal, 2-Contact, 15mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination

€ 309.63

€ 309.63 1 Box of 50 (ex VAT)

€ 368.46

€ 368.46 1 Box of 50 (inc. VAT)

WAGO 2716 Series PCB Terminal, 2-Contact, 15mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Number Of Contacts

2

Pitch

15mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Cage Clamp

Series

2716

Country of Origin

Poland