E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

WAGO 285-195 285 Series Grey, 95mm², Single-Level, Power Cage Clamp Termination

RS Stock No.: 364-8958Brand: WAGOManufacturers Part No.: 285-195Distrelec Article No.: 30399983
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

Single

American Wire Gauge

4 → 000AWG

Series

285

Termination Method

Power Cage Clamp

Cable CSA

95mm²

Fused

No

Voltage Rating

1 kV

Current Rating

232A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Model Number

285

Distrelec Product Id

30399983

Country of Origin

Poland

Product details

Spring terminals for 35 → 95 mm² cables


Compact design power terminal blocks for mounting exclusively on TS 35 rails of 2.3 mm depth. The terminals are built for a simple and secure connection under difficult conditions, using only an 8 mm male hexagonal spanner. A tightening point on the terminal opens easily and locks in place for quick and easy handling.

Features and Benefits

• DIN Rail mounting
• Resistant gas-sealed contact provides a safe shunt for short circuit currents over 11400 A per second
• Maintenance free, even in harsh environments

Stock information temporarily unavailable.

€ 39.99

€ 39.99 Each (ex VAT)

€ 47.59

€ 47.59 Each (inc. VAT)

WAGO 285-195 285 Series Grey, 95mm², Single-Level, Power Cage Clamp Termination

€ 39.99

€ 39.99 Each (ex VAT)

€ 47.59

€ 47.59 Each (inc. VAT)

WAGO 285-195 285 Series Grey, 95mm², Single-Level, Power Cage Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

Single

American Wire Gauge

4 → 000AWG

Series

285

Termination Method

Power Cage Clamp

Cable CSA

95mm²

Fused

No

Voltage Rating

1 kV

Current Rating

232A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Model Number

285

Distrelec Product Id

30399983

Country of Origin

Poland

Product details

Spring terminals for 35 → 95 mm² cables


Compact design power terminal blocks for mounting exclusively on TS 35 rails of 2.3 mm depth. The terminals are built for a simple and secure connection under difficult conditions, using only an 8 mm male hexagonal spanner. A tightening point on the terminal opens easily and locks in place for quick and easy handling.

Features and Benefits

• DIN Rail mounting
• Resistant gas-sealed contact provides a safe shunt for short circuit currents over 11400 A per second
• Maintenance free, even in harsh environments