E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

WAGO 285 Series Jumper for Use with 285 Series Terminal Blocks, 232A

RS Stock No.: 803-6748Brand: WAGOManufacturers Part No.: 285-495
brand-logo

Technical Document

Specifications

Brand

Wago

Accessory Type

Jumper

Series

285

For Use With

285 Series Terminal Blocks

Current Rating

232A

Mounting Type

Rail Mount

Colour

Grey

Country of Origin

Germany

Product details

Spring terminals for 35 → 95 mm² cables


Compact design power terminal blocks for mounting exclusively on TS 35 rails of 2.3 mm depth. The terminals are built for a simple and secure connection under difficult conditions, using only an 8 mm male hexagonal spanner. A tightening point on the terminal opens easily and locks in place for quick and easy handling.

Features and Benefits

• DIN Rail mounting
• Resistant gas-sealed contact provides a safe shunt for short circuit currents over 11400 A per second
• Maintenance free, even in harsh environments

Stock information temporarily unavailable.

€ 10.60

€ 10.60 Each (ex VAT)

€ 12.61

€ 12.61 Each (inc. VAT)

WAGO 285 Series Jumper for Use with 285 Series Terminal Blocks, 232A

€ 10.60

€ 10.60 Each (ex VAT)

€ 12.61

€ 12.61 Each (inc. VAT)

WAGO 285 Series Jumper for Use with 285 Series Terminal Blocks, 232A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Accessory Type

Jumper

Series

285

For Use With

285 Series Terminal Blocks

Current Rating

232A

Mounting Type

Rail Mount

Colour

Grey

Country of Origin

Germany

Product details

Spring terminals for 35 → 95 mm² cables


Compact design power terminal blocks for mounting exclusively on TS 35 rails of 2.3 mm depth. The terminals are built for a simple and secure connection under difficult conditions, using only an 8 mm male hexagonal spanner. A tightening point on the terminal opens easily and locks in place for quick and easy handling.

Features and Benefits

• DIN Rail mounting
• Resistant gas-sealed contact provides a safe shunt for short circuit currents over 11400 A per second
• Maintenance free, even in harsh environments